Intel / Altera EPM1270GT144C4N

Altera EPM1270GT144C4N Cpld, Max II, 1270 Elements, 144TQFP144
$ 95.172
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270GT144C4N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages16 years ago

element14 APAC

iiiC

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download Intel / Altera EPM1270GT144C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Intel / AlteraEPM1270T144C4N
CPLD MAX® II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEPM1270T144C4
CPLD MAX II Family 980 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Intel / AlteraEPM1270T144C5N
CPLD MAX II Family 201.1 MHz 2.5/3.3 V 980 Macro Cells Technology - TQFP-144

Descriptions

Descriptions of Intel / Altera EPM1270GT144C4N provided by its distributors.

ALTERA EPM1270GT144C4N CPLD, MAX II, 1270 ELEMENTS, 144TQFP144
CPLD, MAX II, 1270 ELEMENTS, 144TQFP144; CPLD Type: FLASH; No. of Macrocells: 980; No. of I/O's: 116I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 247.5MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V;
CPLD IC; CPLD Type:FLASH; No. of Macrocells:980; No. of I/O's:116; Series:MAX II; Propagation Delay:6.1ns; Set Up Time, Tsu:1.2ns; Frequency:304MHz; Supply Voltage Range:1.71V to 1.89V; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED