Intel / Altera EPF10K50SQC208-1N

FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP Tray
$ 169.05
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50SQC208-1N.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K50SQC208-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 169.05
$ 190.175
Stock
83,445
152,891
Authorized Distributors
4
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
360
360
Number of Logic Elements/Cells
2880
2880
Number of I/Os
147
147
Number of Gates
199000
199000
RAM Size
5 kB
5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50EQC208-3
FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF10K50VQC240-1N
FPGA FLEX 10K Family 50K Gates 2880 Cells 250MHz 0.42um Technology 3.3V 240-Pin PQFP
Lattice SemiconductorLFXP3C-4QN208C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFEC3E-4QN208C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K50SQC208-1N provided by its distributors.

FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP Tray
2880 360 199000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
MIXED CMOS COMMERCIAL 1998 FPGA 70C 10mA 2.5kB 0.3ns
Loadable PLD, 0.3ns, CMOS, PQFP208
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED