Intel / Altera EPF10K50EQC208-3

FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5V 208-Pin PQFP
$ 125.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K50EQC208-3.

IHS

Datasheet110 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K50EQC208-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 125.651
$ 101.25
Stock
215,536
115,230
Authorized Distributors
4
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
360
360
Number of Logic Elements/Cells
2880
2880
Number of I/Os
147
147
Number of Gates
199000
199000
RAM Size
5 kB
5 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K50SQC208-3N
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 208-Pin PQFP Tray
Rochester ElectronicsEPF10K50SQC208-2
FPGA FLEX 10KE Family 50K Gates 2880 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
Rochester ElectronicsEPF10K50SQC208-1
FPGA FLEX 10KE Family 50K Gates 2880 Cells 250MHz CMOS Technology 2.5V 208-Pin PQFP
Lattice SemiconductorLFXP3C-4QN208C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-5QN208C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP3C-3Q208C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPF10K50EQC208-3 provided by its distributors.

FPGA FLEX 10KE Family 50K Gates 2880 Cells 166.67MHz CMOS Technology 2.5V 208-Pin PQFP
FPGA FLEX 10KEFamily 50KGates 2880Cells 166.67MHz 2.5V 208-Pin PQFP Tray
EMBEDDED PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.8ns, CMOS, PQFP208
360 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
MIXED CMOS COMMERCIAL 1998 FPGA 70C 10mA 2.5kB 0.8ns
FLEX 10K FPGA 2880 Logic Elements<NV
40Kbit 2880 360 2.3V 2.7V QFP SMD mount
IC OPAMP DIFF 2 CIRCUIT 24SOIC

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K50EQC-208-3
  • EPF10K50EQC2083