Intel / Altera EP4CGX75DF27C8

Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672
$ 312.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX75DF27C8.

IHS

Datasheet44 pages19 years ago

Upverter

Augswan

CAD Models

Download Intel / Altera EP4CGX75DF27C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 312.115
$ 257.94
Stock
52,554
151,756
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
4620
4620
Number of Logic Elements/Cells
73920
73920
Number of I/Os
310
310
Number of Gates
-
-
RAM Size
519.8 kB
519.8 kB
Min Supply Voltage
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C80F484C7N
FPGA Cyclone® IIIFamily 81264Cells 437.5MHz 1.2V 484-Pin FBGA Tray
Intel / AlteraEP3C55U484I7
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484

Descriptions

Descriptions of Intel / Altera EP4CGX75DF27C8 provided by its distributors.

Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA672
OTHER 2003 Non-RoHS Compliant BALL FPGA 85C 519.8kB 200MHz 1.2V
FIELD PROGRAMMABLE GATE ARRAY, 27 X 27 MM, 1 MM PITCH, FBGA-672

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED