AMD XC7A75T-2FGG676C

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
$ 198.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A75T-2FGG676C.

IHS

Datasheet64 pages14 years ago

Newark

Augswan

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7A75T-2FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC7A75T-2FGG676C provided by its distributors.

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA676
FPGA, ARTIX-7, 300 I/O, FPBGA-676
Programmable Logic Device (CPLD/FPGA)
No. Of Logic Blocks:11800; No. Of Macrocells:75520; Fpga Family:Artix-7; Logic Case Style:Fpbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:3780Kbit; No. Of I/O S:300I/O S; Clock Management:Mmcm, Pll; Msl:- Rohs Compliant: Yes |Amd Xilinx XC7A75T-2FGG676C.

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A75T-2FGG676-C
  • XC7A75T-2FGG676C.
  • XC7A75T2FGG676C