Intel / Altera EP20K200EFC484-1X

FPGA APEX 20K Family 200K Gates 8320 Cells 367MHz 0.22um Technology 1.8V 484-Pin FBGA
$ 634.875
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K200EFC484-1X.

IHS

Datasheet132 pages24 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP20K200EFC484-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 634.875
$ 256.6
Stock
160,398
49,463
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
832
832
Number of Logic Elements/Cells
8320
8320
Number of I/Os
376
376
Number of Gates
404000
526000
RAM Size
13 kB
13 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP20K200BC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Intel / AlteraEP1S10F484I6
FPGA Stratix® Family 10570 Cells 450.05MHz 130nm Technology 1.5V 484-Pin FC-FBGA
Intel / AlteraEPF10K130EBC356-3
FPGA FLEX 10KE Family 130K Gates 6656 Cells 200MHz 0.25um Technology 2.5V 356-Pin BGA Tray
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP20K200EFC484-1X provided by its distributors.

FPGA APEX 20K Family 200K Gates 8320 Cells 367MHz 0.22um Technology 1.8V 484-Pin FBGA
FPGA APEX 20KFamily 200KGates 8320Cells 367MHz 1.8V 484-Pin FBGA Tray
Contains Lead MACROCELL CMOS OTHER FPGA 85C 13kB 1.58ns 367MHz
LOADABLE PLD, 1.58 ns, CMOS, FINE LINE, BGA-484
Loadable PLD, 1.58ns, CMOS, PBGA484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K200EFC4841X