Intel / Altera EP1S10F484I6

FPGA Stratix® Family 10570 Cells 450.05MHz 130nm Technology 1.5V 484-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S10F484I6.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S10F484I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,209.26
Stock
222,809
248,455
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
1057
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
335
335
Number of Gates
-
10000
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP20K200EFI484-2X
FPGA APEX 20K Family 200K Gates 8320Cells 205MHz 0.22um Technology 1.8V 484-Pin FBGA
Intel / AlteraEP20K200EFC484-1X
FPGA APEX 20KFamily 200KGates 8320Cells 367MHz 1.8V 484-Pin FBGA Tray
Intel / AlteraEP20K200EFC484-2N
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz SRAM Technology 1.8V 484-Pin FC-FBGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP1S10F484I6 provided by its distributors.

FPGA Stratix® Family 10570 Cells 450.05MHz 130nm Technology 1.5V 484-Pin FC-FBGA
Field Programmable Gate Array, 1057 CLBS, 10570-Cell, CMOS, PBGA484
IC FPGA 335 I/O 484FBGA
IC MCU 8BIT 16KB FLASH 28QFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED