Intel D2708

Uvprom, 1KX8, 450NS, NMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel D2708.

IHS

Datasheet4 pages18 years ago

iiiC

CAD Models

Download Intel D2708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.13
Stock
64
881
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
24
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ns
450 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel D2708 provided by its distributors.

UVPROM, 1KX8, 450ns, NMOS, PDIP24
8K (1K X 8) UV ERASABLE PROM

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2708.