Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NTE Electronics NTE2708

Integrated Circuit Eprom Nmos 8k 450ns 24-lead DIP UV Erasable
$ 8.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2708.

IHS

Datasheet4 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE2708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NTE Electronics NTE2708 provided by its distributors.

Integrated Circuit Eprom Nmos 8k 450ns 24-lead DIP UV Erasable
NTE Electronics
replacement Memory DIP-24 8K EPROM 450N
UVPROM, 1KX8, 450ns, NMOS, DIP24
EPROM IC; Memory Type:EPROM; Interface Type:TTL; Memory Size:8Kbit; Memory Organization:8K x 8; Access Time, Tacc:450ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F