Intel AU80610004653AAS LBMG

MPU Atom™ Processor N450 64-Bit 45nm 1.66GHz 1.05V 559-Pin Micro-FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AU80610004653AAS LBMG.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-04-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsT1013NSE7KQA
MPU QorIQ T RISC 64-Bit 1000MHz 525-Pin FCBGA Individual
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT10AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 1 GHz, 1.35 V to 1.5 V, FCPBGA-624
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Intel AU80610004653AAS LBMG provided by its distributors.

MPU Atom™ Processor N450 64-Bit 45nm 1.66GHz 1.05V 559-Pin Micro-FCBGA
IC MPU Processor N450 64Bit 45nm 1.66GHz 559FCBGA
MPU, ATOM PROCESSOR, N450, FC-BGA8 - More Details
Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA559
1.66GHz DDR2-667 1 1.575V 1.66GHz Atom FCBGA-559 22mm*22mm
MPU, ATOM PROCESSOR, N450, FC-BGA8; Series:ATOM - N400; Core Size:64bit; CPU Speed:1.66GHz; Digital IC Case Style:BGA; No. of Pins:559 ;RoHS Compliant: Yes
MPU, ATOM PROCESSOR, N450, FC-BGA8; Product Range: -; MPU Core Size: 64bit; Program Memory Size: -; No. of Pins: 559Pins; MPU Case Style: BGA; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -; Operating

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AU80610004653AA SLBMG
  • AU80610004653AA,SLBMG
  • AU80610004653AA-SLBMG
  • AU80610004653AA/SLBMG
  • AU80610004653AASLBMG