Intel AC80566UE025DW S LB6P

MPU Atom™ Processor Z530 64-Bit 45nm 1.6GHz 1.05V 441-Pin uFCBGA8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AC80566UE025DW S LB6P.

_legacy Avnet

Datasheet73 pages15 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-30
LTD Date2021-04-02

Related Parts

RISC Microprocessor, 32-Bit, 1600MHz, CMOS, PBGA437
RISC Microprocessor, 32-Bit, 1100MHz, CMOS, PBGA441
MPU Atom™ Processor Z520PT 32bit 45nm 1.33GHz 1.05V 437-Pin FCBGA
Texas InstrumentsOMAP3530ECBB72
IC MPU OMAP-35XX 720MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray

Descriptions

Descriptions of Intel AC80566UE025DW S LB6P provided by its distributors.

MPU Atom™ Processor Z530 64-Bit 45nm 1.6GHz 1.05V 441-Pin uFCBGA8
INTEL AC80566UE025DW S LB6P MPU, ATOM PROCESSOR, Z530, U-FCBGA
MPU, ATOM PROCESSOR, Z530, U-FCBGA; Product Range: -; MPU Core Size: 32bit; Program Memory Size: 512KB; No. of Pins: 441Pins; MPU Case Style: FCBGA; Supply Voltage Min: 900mV; Supply Voltage Max: 1.162V; Operating Temperature M
MPU, ATOM PROCESSOR, Z530, U-FCBGA; Series:ATOM - Z5xx; Core Size:32bit; Program Memory Size:512 KB; CPU Speed:533MHz; Digital IC Case Style:FCBGA; No. of Pins:441; Supply Voltage Range:900mV to 1.1625V; Operating Temperature Range:0°C to +70°C; Cache on Chip L1/L2 Memory:568KB; Frequency Typ:1.6GHz; Interface Type:PCI, SPI, USB; No. of Bits:32; Package / Case:FCBGA; Termination Type:SMD

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC80566UE025DW SLB6P
  • AC80566UE025DW/SLB6P
  • AC80566UE025DWSLB6P