Renesas IDT71V30L25TFG

High-speed 3.3V 1K X 8 Dual-port Static Ram Multi-port SRAM, 1KX8, 25NS, Cmos, PQFP64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT71V30L25TFG.

IHS

Datasheet0 pages0 years ago

Farnell

CAD Models

Download Renesas IDT71V30L25TFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

8 kbit 1 k x 8 3V 120mA 3.6V Parallel TQFP-64 10mm*10mm*1.4mm
SRAM Chip Async Dual 3.3V 16K-Bit 2K x 8 25ns 64-Pin TQFP T/R
S-PQFP-G64 Surface Mount Tray 2KX8 ic memory 25ns 10mm 16384bit 3V
SRAM Chip Async Dual 3.3V 64K-Bit 8K x 8 25ns 64-Pin TQFP Tray
8K X 8 DUAL-PORT STATIC RAM WITH SEM, INT, BUSY Multi-Port SRAM, 8KX8, 25ns, CMOS, PQFP64
SRAM Chip Async Dual 5V 128K-Bit 16K x 8 20ns 64-Pin TQFP Tray

Descriptions

Descriptions of Renesas IDT71V30L25TFG provided by its distributors.

HIGH-SPEED 3.3V 1K X 8 DUAL-PORT STATIC RAM Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64
SRAM Chip Async Dual 3.3V 8K-Bit 1K x 8 25ns 64-Pi
SRAM, DUAL PORT, 8K, 1KX8, TQFP64; Memory Configuration:1K x 8bit; Access Time:25ns; Memory Case Style:TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Case Style:TQFP; Frequency:1MHz; Logic Function Number:71V30; Max Supply Voltage:3.6V; Memory Size:1Kbit; Memory Type:SRAM; Memory Voltage Vcc:3.3V; Memory Voltage Vccq:3.3V; Min Supply Voltage:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M