Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V30L25TFG

High-speed 3.3V 1K X 8 Dual-port Static Ram | IC SRAM 8K Parallel 64TQFP
$ 23.85
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V30L25TFG.

IHS

Datasheet0 pages0 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 24, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.85
$ 30.595
$ 30.595
Stock
84,365
86,097
86,097
Authorized Distributors
2
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Memory Type
CMOS
CMOS
CMOS
Density
8 kb
-
-
Address Bus Width
10 b
-
-
Access Time
25 ns
20 ns
20 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
4.5 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Renesas71V30S55TF
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 8kb 135mA
8Kb (1K x 8) 1 k x 8 3V 135mA 3.6V Parallel 8bit QFP SMD mount 10mm*10mm*1.4mm
SRAM Chip Async Dual 3.3V 8K-Bit 1K x 8 35ns 64-Pin STQFP T/R

Descriptions

Descriptions of Renesas 71V30L25TFG provided by its distributors.

HIGH-SPEED 3.3V 1K X 8 DUAL-PORT STATIC RAM | IC SRAM 8K PARALLEL 64TQFP
8 kbit 1 k x 8 3V 120mA 3.6V Parallel TQFP-64 SMD mount 10mm*10mm*1.4mm
Asynchronous Active FLAT 3-STATE (Memory Format) Memory 70C 3.6V 8kb 120mA
SRAM Chip Async Dual 3.3V 8K-Bit 1K x 8 25ns 64-Pin STQFP
Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M