Renesas ICS8535AGI-31LF

DUAL Not Qualified INDUSTRIAL Surface Mount clock driver 85C 266MHz 3.3V 4.4mm
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICS8535AGI-31LF.

IHS

Datasheet0 pages0 years ago

Factory Futures

Alternate Parts

Price @ 1000
$ 7.206
$ 7.206
Stock
132,083
397,948
397,948
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
266 MHz
266 MHz
266 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Renesas ICS8535AGI-31LF provided by its distributors.

DUAL Not Qualified INDUSTRIAL Surface Mount clock driver 85C 266MHz 3.3V 4.4mm
LOW SKEW, 1-TO-4, CRYSTAL OSCILLATOR/LVCMOS-TO-3.3V LVPECL FANOUT BUFFER
IC CLK BUFFER 2:4 266MHZ 20TSSOP
Clock Generator, 266MHz, CMOS, PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICS8535AGI31LF