Renesas ICS8535AG-31LF

DUAL Not Qualified COMMERCIAL Surface Mount Clock (Type) IC 70C 266MHz 3.3V 4.4mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICS8535AG-31LF.

IHS

Datasheet15 pages20 years ago

iiiC

Alternate Parts

Price @ 1000
$ 7.206
$ 7.206
Stock
221,813
398,567
398,567
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
266 MHz
266 MHz
266 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas ICS8535AG-31LF provided by its distributors.

DUAL Not Qualified COMMERCIAL Surface Mount Clock (Type) IC 70C 266MHz 3.3V 4.4mm
LOW SKEW, 1-TO-4, CRYSTAL OSCILLATOR/ LVCMOS-TO-3.3V LVPECL FANOUT BUFFER
IC CLK BUFFER 2:4 266MHZ 20TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICS8535AG31LF