Renesas 74FST6800PGG

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
$ 1.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FST6800PGG.

Renesas

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FST6800PGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.425
$ 0.611
$ 0.611
Stock
305,749
474,366
474,366
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Propagation Delay
250 ps
240 ps
240 ps
Min Supply Voltage
4.75 V
4 V
4 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC NTSC 20-TSSOP Package
Video Filter Tape & Reel (TR) FMS6690 Surface Mount video processing unit 6.5mm 80mA 5.25V 6dB
Texas InstrumentsCY74FCT2245ATPWR
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-TSSOP -40 to 85
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
Texas InstrumentsSN74CBTD3861PW
0.35ns single-phase 10 10 1 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3384APW
4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Renesas 74FST6800PGG provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
single-phase 10 10 1 4.75V 5.25V TSSOP-24 SMD mount 7.8mm*4.4mm*1mm
Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP Tube
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 7.8mm 5.25V
10-Bit Bus Switch with Precharge
IC BUS SWITCH 10 X 1:1 24-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M