Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3384APW

4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.807
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3384APW.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3384APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 0.443
Stock
425,717
952,670
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3384APW.

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBTS3384PWR
0.25ns Single-Channel 10 10 2 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
250μs single-phase 10 10 2 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*900μm
Texas InstrumentsSN74CBTD3384PWR
7ns single-phase 10 10 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount,glue mount 1.2mm(height)
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBT3384APW provided by its distributors.

4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBT3384APW.