onsemi FMS6346MTC20X

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC NTSC 20-TSSOP Package
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6346MTC20X.

IHS

Datasheet10 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6346MTC20X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.641
Stock
1,191,511
1,664,680
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Frequency
74.25 MHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
3.135 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU AVR 4K FLASH 15MHZ 20-TSSOP
NXP SemiconductorsMC9S08PA16AVTJ
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 20 Pins, TSSOP
STMicroelectronicsSTM8S103F3P6
Mainstream Access line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin TSSOP

Descriptions

Descriptions of onsemi FMS6346MTC20X provided by its distributors.

VIDEO FILTER DRIVER, SIX CHANNEL / Video Driver IC NTSC 20-TSSOP Package
Driver Tape & Reel (TR) FMS6346 Surface Mount video processing unit 900mum 80mA 5.25V 34MHz
Video Filter Driver, Six Channel, 6th Order SD HD
IC DRIVER VIDEO FLTR 6CH 20TSSOP
Digital Video Products Ang fg,6Chanl,6thOrd SD/HDVidFiltrDr
Video Filter; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; IC Function:Video Filter ;RoHS Compliant: Yes
The FMS6346 Low Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Six sixth-order Butterworth filters provide improved image quality compared to typical passive solutions. The combination of low-power Standard-Definition (SD) and High-Definition (HD) filters greatly simplify DVD video output circuitry. Three channels offer fixed SD filters, while the other three are select able between SD and HD filters. The FMS6346 offers a fixed gain of 6dB. The FMS6346 may be directly driven by a DC-coupled DAC out put or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see Applications section for details). The outputs can drive AC- or DC-coupled single (150W) video loads. DC-coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output. Product Highlights: Three selectable sixth-order 8/32MHz (SD/HP) filters Three fixed sixth-order 8MHz (SD) filters Transparent input clamping Single video load drive (2Vpp, 150W, AV = 6dB) AC-or DC-coupled inputs AC-or DC-coupled outputs DC-coupled outputs eliminate AC-coupling capacitors Low Power 5V only Robust (12kV HBM) output ESD protection Lead-free packages - TSSOP-20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd