onsemi FMS6690MTC20X

Video Filter Tape & Reel (TR) FMS6690 Surface Mount video processing unit 6.5mm 80mA 5.25V 6dB
$ 0.713
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FMS6690MTC20X.

IHS

Datasheet13 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FMS6690MTC20X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S103F2P6TR
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU AVR 4K FLASH 15MHZ 20-TSSOP
NXP SemiconductorsMC9S08PA16VTJ
HCS08 Series 16 KB Flash 2 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20
IC MCU 8BIT 1.5KB FLASH 14TSSOP / PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-TSSOP

Descriptions

Descriptions of onsemi FMS6690MTC20X provided by its distributors.

Video Filter Tape & Reel (TR) FMS6690 Surface Mount video processing unit 6.5mm 80mA 5.25V 6dB
Ic,tv/video Circuit,tv/video Filter,tssop,20Pin,plastic
Video Filter Driver, Six Channel, 6th Order SD PS HD
IC VIDEO FILTER DRVR 6CH 20TSSOP
Digital Video Products Ang fg 6Chnl6thOrd SD/PS/HD VidFltrDrvr
Video Filter Driver 20-Pin TSSOP T/R
TSSOP-20 Video Interface ICs ROHS
The FMS6690 Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Six 6th order Butterworth filters provide improved image quality compared to typical passive solutions. The combination of low-power Standard Definition (SD), Progressive Scan (PS), and High Definition (HD) filters greatly simplify DVD video output circuitry. Three channels offer fixed SD filters and feature an additional MUXed input, while the other three channels are selectable between PS and HD filters. The FMS6690 offers a fixed gain of 6dB. The FMS6690 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see applications section for details). The outputs can drive AC or DC-coupled single 150Ω video loads. DC-coupling the outputs removes the need for output coupling capacitors. The input DC levels will be offset approximately +280mV at the output.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd