Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT6800CPWR

0.24ns single-phase 10 10 1 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT6800CPWR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+175%

CAD Models

Download Texas Instruments SN74CBT6800CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 1.11
$ 1.11
Stock
637,006
343,209
343,209
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT6800CPWR.

Related Parts

Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74CBT3384CPWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 12Ohm 5ns 5V
Texas InstrumentsSN74CBTS3384PWR
0.25ns Single-Channel 10 10 2 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments SN74CBT6800CPWR provided by its distributors.

0.24ns single-phase 10 10 1 4V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
CBT/FST/QS/5C/B e4 74CBT6800 10x 1:1 decoder circuit 200MHz 12Ohm 240ps 5V
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-TSSOP -40 to 85
IC BUS SWITCH 10 X 1:1 24TSSOP Bus Switch 10 x 1:1 24-TSSOP
Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R
CBT/FST/QS/5C/B SERIES 10 1-BIT DRIVER TRUE OUTPUT PDSO24
Digital Bus Switch ICs 10-Bit FET Bus Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.