Infineon XMC4504F144K512ACXQMA1

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LQFP EP Tray
$ 8.769
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4504F144K512ACXQMA1.

IHS

Datasheet125 pages3 years ago
Datasheet112 pages13 years ago

SHENGYU ELECTRONICS

Infineon

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon XMC4504F144K512ACXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ARM MCU, 32-bit, ARM Cortex-M4, 120 MHz, 768 KB, 160 KB, 144 Pins, LQFP
MicrochipATSAM4E8EA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP

Descriptions

Descriptions of Infineon XMC4504F144K512ACXQMA1 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 144-Pin LQFP EP Tray
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144
XMC4000 Series 512 kB Flash 128 kB RAM 32 Bit Microcontroller - LQFP-144
XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core resulting in a power pack for energy-efficient industrial applications.XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE™ that greatly eases SW development. DAVE™ 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001146712
  • XMC4504-F144K512 AC
  • XMC4504-F144K512AC