Infineon XMC4400F100K512BAXUMA1

MCU 32-bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP EP
$ 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4400F100K512BAXUMA1.

IHS

Datasheet103 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-31.20%

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 512KB Flash 1.3V/3.3V 100-Pin LQFP
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP EP Tray
MicrochipATSAM4S8BA-MU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103RET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Infineon XMC4400F100K512BAXUMA1 provided by its distributors.

MCU 32-bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP EP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS, PQFP100
ARM MCU, XMC4000 Family XMC4400 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
XMC4000 Series 512 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-100
Mcu, 32Bit/Arm Cortex-M4/120Mhz/Lqfp-100 Rohs Compliant: Yes |Infineon Technologies XMC4400F100K512BAXUMA1
XMC4400 combines Infineon's leading-edge peripheral set with an industry-standard ARM® Cortex™-M4. As one of its key features it offers a high-resolution PWM unit with a tiny resolution of 150ps. This unique peripheral makes it especially suitable for digital power conversion in applications like solar inverters as well as SMPS and uninterruptible power supplies (UPS). Other applications are motor controllers, sense&control and IO devices for factory automation and user interface systems (HMI). XMC4400 is supported by Infineon's integrated development platform DAVE™ 4, which makes convenient, fast and application-orientated software development possible.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001342448