Microchip ATSAM4S8BA-MU

MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S8BA-MU.

Upverter

Datasheet4 pages13 years ago

Microchip

element14 APAC

Future Electronics

Augswan

Inventory History

3 month trend:
-88.63%

CAD Models

Download Microchip ATSAM4S8BA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-29
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATSAM3S8BA-MU
MCU 32-bit ATSAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin QFN Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin QFN T/R
MCU 32-bit EFM32 ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATSAM4S8BA-MU provided by its distributors.

MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 120MHz, CMOS
SAM4S Series 512 KB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - QFN-64
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 120MHZ, QFN-64; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:512KB; RAM Memory Size:128KB; No. of Pins:64Pins; MCU Case Style:QFN; No. of I/O's:47I/O's
MCU, 32BIT, CORTEX-M4, 120MHZ, QFN-64; Controller Family/Series:SAM4S; Core Size:32bit; No. of I/O's:47; Supply Voltage Min:1.62V; Supply Voltage Max:3.6V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:512KB ;RoHS Compliant: Yes
1.62V~3.6V 120MHz 128KB Flash 512KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 47-Pin 1-Channel 1.08V 1.32V 3.6V I2C IrDA Memory Card SPI SSC UART USART USB A/D 11x12b D/A 2x12b 32-bit ARM Cortex-M4 QFN SMD 9mm × 9mm × 850μm
IC, MCU, 32BIT, 512KB FLASH, 64QFN; Controller Family/Series:SAM4S; Core Size:32bit; No. of I/O's:47; Supply Voltage Range:1.62V to 3.6V; Digital IC Case Style:QFN; No. of Pins:64; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, POR, RTC; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4S8BA-MU.