Infineon XC2733X20F66LRAAKXUMA1

MCU 16-Bit XC2700 C166S V2 CISC/DSP/RISC 166KB Flash 3.3V/5V 64-Pin LQFP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2733X20F66LRAAKXUMA1.

IHS

Datasheet114 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon XC2733X20F66LRAAKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 64-Pin LQFP T/R
128KB Flash 64TQFP -40/125C AUTO T&R
32-BIT FLASH 50 MHz RISC MICROCONTROLLER PQFP64
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMCF51JU128VLH
Mcf51Jx 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsMCF51QU128VLH
MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64

Descriptions

Descriptions of Infineon XC2733X20F66LRAAKXUMA1 provided by its distributors.

MCU 16-Bit XC2700 C166S V2 CISC/DSP/RISC 166KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP64
: Package: PG-LQFP-64; CAN Nodes: 1; Program Memory: 160.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 4 x SPI, LIN, UART, IIC, IIS | Target
The XC27x3X series expands the family towards low end powertrain applications. With a memory size of 160kB Flash, 12kB RAM and two package variants (LQFP-64 and VQFN-48) these microcontrollers are perfectly suited for managing small engines and advanced auxilliary drives. | Summary of Features: Package: PG-LQFP-64; CAN Nodes: 1; Program Memory: 160.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 4 x SPI, LIN, UART, IIC, IIS | Target Applications: 1-2 cylinders; MPI; latest EURO emission standards and their international equivalents

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2733X-20F66LR AA
  • SP001217644