Infineon XC2234L20F66LRAAKXUMA1

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 64-Pin LQFP T/R
$ 9.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2234L20F66LRAAKXUMA1.

IHS

Datasheet112 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-10-15
LTD Date2026-04-15

Related Parts

NXP SemiconductorsMCF51JU128VLH
Mcf51Jx 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsMCF51QU128VLH
MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64
NXP SemiconductorsMCF51QM128VLH
MCF51Qx 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64
IC MCU 32BIT 128KB FLASH 64LFQFP / MCU 32-bit RX RISC 128KB Flash 3.3V/5V 64-Pin LFQFP Tray
High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory
STMicroelectronicsSTM32F105RBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Infineon XC2234L20F66LRAAKXUMA1 provided by its distributors.

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 64-Pin LQFP T/R
12KB FLASH 160KB 48 1 3V 5.5V 66MHz CAN,I2C,I2S,LIN,SPI,UART 16bit,32bit C166,C166SV2 LQFP-64
The XC2200L series, with the XC223xL (LQFP-64) and XC222xL (VQFN-48) derivatives, further enlarges the XC2200 microcontroller family in the low-end.
. | Summary of Features: Package: PG-LQFP-64; CAN Nodes: 2; Program Memory: 160.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 4 x SPI, LIN, UART
Mcu, 16Bit, C166, 66Mhz, Lqfp-64; Product Range:Xc Family Xc22X Series Microcontrollers; Architecture:C166; No. Of Bits:16Bit; Cpu Speed:66Mhz; Program Memory Size:160Kb; Ram Memory Size:10Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp;rohs Compliant: Yes |Infineon XC2234L20F66LRAAKXUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2234L-20F66LR AA
  • SAK-XC2234L-20F66LRAA
  • SP001217630