Microchip ATSAM4LS2AA-MU

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin QFN EP Tray
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LS2AA-MU.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4LS2AA-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-04-17
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

NXP SemiconductorsMKL25Z128VFT4
MCU 32-bit KL25 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
MCU 32-Bit SAM L21G ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin QFN EP T/R
NXP SemiconductorsMKL15Z128VFT4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z128VFT4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 48-QFN
MCU 32-Bit ATSAM4LS4 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN EP Tray

Descriptions

Descriptions of Microchip ATSAM4LS2AA-MU provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 48-Pin QFN EP Tray
SAM4L Series 128 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-48
MCU, 32BIT, CORTEX-M4, 48MHZ, QFN-48
MCU, 32BIT, CORTEX-M4, 48MHZ, QFN-48; Product Range: SAM32 Family SAM 4L Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.