Infineon XC2287M104F80LRABKXUMA1

MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 832KB Flash 3.3V/5V Automotive 144-Pin LQFP EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2287M104F80LRABKXUMA1.

IHS

Datasheet146 pages14 years ago

CAD Models

Download Infineon XC2287M104F80LRABKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-07-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

MCU 16-Bit/32-Bit XC2300 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP EP T/R
MCU 16-bit C166 CISC/DSP/RISC 768KB Flash 3.3V 144-Pin LQFP EP T/R
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 768KB Flash 3.3V/5V Automotive 144-Pin LQFP EP T/R
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100

Descriptions

Descriptions of Infineon XC2287M104F80LRABKXUMA1 provided by its distributors.

MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 832KB Flash 3.3V/5V Automotive 144-Pin LQFP EP T/R
XC22xxM Series 832 KB Flash 50 KB RAM 80 MHz 16/32-Bit Microcontroller -LQFP-144
3V~5.5V 80MHz 50KB FLASH 832KB I2S,POR,PWM,WDT 118 1.4V,3V 3.3V,5V 80MHz CANbus,EBI,EMI,I2C,LINbus,SPI,SSC,UART,USART,USI A/D 24x10b 16bit,32bit C166SV2 LQFP-144 , 20mm*20mm*1.6mm
Mcu, 16/32Bit, 80Mhz, Lqfp-144; Product Range:Xc Family Xc22X Series Microcontrollers; Architecture:C166; No. Of Bits:16Bit; Cpu Speed:80Mhz; Program Memory Size:832Kb; Ram Memory Size:58Kb; No. Of Pins:144Pins; Mcu Case Style:Lqfp; Rohs Compliant: Yes |Infineon XC2287M104F80LRABKXUMA1
The XC2287M is a further family member of the XC2200 microcontroller family. | Summary of Features: Package: PG-LQFP-144; CAN Nodes: 6; Program Memory: 832.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 8 x SPI, LIN, UART, IIC, IIS | Target Applications: Gateway; Body Control Module (BCM); Heating Ventilation Airconditioning (HVAC); Seat Module

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2287M-104F80LR AB
  • SAK-XC2287M-104F80LRAB
  • SP001115332