Infineon TLV4906KFTSA1

TLV4906K Series 18V 20 mA Surface Mount Value Optimized Hall Effect Switch-SC-59
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLV4906KFTSA1.

IHS

Datasheet16 pages15 years ago

Inventory History

3 month trend:
-45.95%

CAD Models

Download Infineon TLV4906KFTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
Diodes Inc.AH3761-WG-7
DIODES INC. AH3761-WG-7 Hall Effect Sensor, Bipolar, 20 mA, SC-59, 3 Pins, 3 V, 28 V
Diodes Inc.AH173-WG-7-A
Hall Effect Switch, 80G Hysteresis, 60G Operating, -15G Release, Bipolar Hall Effect Latch, 3 V
Diodes Inc.AH375-WG-7
AH375 Series 25 mA 2.2 to 20 V Single Phase Hall Effect Latch - SOT-23

Descriptions

Descriptions of Infineon TLV4906KFTSA1 provided by its distributors.

TLV4906K Series 18V 20 mA Surface Mount Value Optimized Hall Effect Switch-SC-59
The SP27 sensor is designed for measuring pressure in PMS applications, PG-SC59-3, RoHS
Infineon SCT
Board Mount Hall Effect / Magnetic Sensors Value Opt Hall Eff SW Ind/Consumer App
Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R
Hall Switch Unip +4,7/+13,9mT SC59-3
HALL EFFECT SW, UNIPOLAR, 0.01T, SC-59-3; Hall Effect Type: Unipolar; Output Current: 20mA; Sensor Case Style: SC-59; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Oper
The TLV4906K is a high precision Hall Effect Switch with highly accurate switching thresholds for ambient operating temperatures up to 85°C. The TLV4906K is available in a SMD package PG-SC59-3-5 which is lead-free and halogen-free to meet current und future requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000604310
  • TLV4906K