Infineon TLE4906KHTSA1

TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4906KHTSA1.

element14 APAC

Datasheet17 pages17 years ago

Newark

Inventory History

3 month trend:
-47.40%

CAD Models

Download Infineon TLE4906KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V
Hall Effect Sensor, -19.2mT Min, 19.2mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH175-WG-7-A
DIODES INC. AH175-WG-7-A Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH3761-WG-7
DIODES INC. AH3761-WG-7 Hall Effect Sensor, Bipolar, 20 mA, SC-59, 3 Pins, 3 V, 28 V

Descriptions

Descriptions of Infineon TLE4906KHTSA1 provided by its distributors.

TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V Automotive 3-Pin SC-59 T/R
Infineon, Hall effect sensor , surface mount, Maximum operating temperature+150 °C
Hall Effect Sensor, 4.7mT Min, 12.9mT Max, -0.7-18V, Rectangular, Surface Mount
Board Mount Hall Effect / Magnetic Sensors High Precision Hall Effect Switch
Hall Effect Sensor, Unipolar, 20 mA, SC-59, 3 Pins, 2.7 V, 18 V
135Gs 50Gs SOT-23 Hall Sensor ROHS
Hall Switch Unip +5/+13,5mT SC59-3
IC HALL EFFECT SW UNIPOLAR SC59
The XENSIV™ TLE4906K/L are high precision Hall effect switches with highly accurate switching thresholds for operating temperatures upto 150°C. Target applications for TLE4906 are all automotive applications which require a high precision Hall switch for position sensing with a operating temperature range from -40°C to +150°C.They come in two different package options:TLE4906K in a SC59 packageTLE4906L in a PG-SSO-3-2
HALL EFFECT SW, UNIPOLAR, 0.01T, SC-59-3; Hall Effect Type: Unipolar; Output Current: 20mA; Sensor Case Style: SC-59; No. of Pins: 3Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 18V; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000475028
  • TLE4906K