
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | TLV4946KFTSA1 | 57,000 | 19h | |||||||||
| Avnet | TLV4946KFTSA1 | 0 | 3K | 22h | ||||||||
| Worldway Electronics | TLV4946KFTSA1 | 12,230 | 7 | Bulk | 19h | |||||||
| Verical | TLV4946KFTSA1 | 45,000 | 1441 | |||||||||
| UnikeyIC | TLV4946KFTSA1 | 53,926 | 666 | Cut Tape | 3h |
Download datasheets and manufacturer documentation for Infineon TLV4946KFTSA1.
Download Infineon TLV4946KFTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon TLV4946KFTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TLV4946KFTSA1.