Infineon TLI4970D025T4XUMA1

HIGH PRECISION MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI4970D025T4XUMA1.

IHS

Datasheet31 pages9 years ago

Future Electronics

CAD Models

Download Infineon TLI4970D025T4XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-07-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Allegro MicroSystemsACS713ELCTR-30A-T
Hall Effect Based Linear Current Sensor 8-Pin SOIC N T/R
Allegro MicroSystemsACS713ELCTR-20A-T
Current Sensor Current Sensor DC Current 5V 8-Pin SOIC N T/R / SENSOR CURRENT HALL 20A DC
Allegro MicroSystemsACS724LLCTR-20AU-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Open Loop Current Sensor AC/DC Current 5V Automotive
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 25A AC/DC

Descriptions

Descriptions of Infineon TLI4970D025T4XUMA1 provided by its distributors.

HIGH PRECISION MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, PDSO8
TLI4970 Series 3.5V 20mA Miniature Coreless Magnetic Current Sensor-SMD-8 Module
Closed Loop Current Sensor AC/DC Current 3.3V T/R
CURRENT SENSOR, -40 TO 85DEG C; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional; Accuracy:± 1%; Sensor Case / Package:TISON; No. of Pins:8Pins; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Product Range:-RoHS Compliant: Yes
TLI4970 is a high-precision current sensor based on Infineons proven Hall technology. The coreless concept significantly reduces footprint compared with existing solutions. TLI4970 is an easy-to-use, fully digital solution that does not require external calibration or additional parts such as A/D converters, 0 pAmps or reference voltage. It thus significantly reduces overall implementation efforts as well as PCB space and cost. | Summary of Features: AC & DC measurement range up to 25 A; Highly accurate over temperature range and lifetime max. 1.0 % (0 h), max. 1.6 % (over lifetime) of indicated value; Low offset error (max. 25 mA at room temperature); High magnetic stray field suppression; Fast over current detection with configurable threshold; Galvanic isolation up to 2.5 kV max. rated isolation voltage (according to UL 1577); 16 bit digital SPI output (13 bit current value); Small 7 mm x 7 mm SMD package | Target Applications: Current monitoring; Chargers; Photovoltaic & general purpose inverters; Power supplies (SMPS); Electrical drives

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001323154
  • TLI4970-D025T4
  • TLI4970-D025T4XUMA1
  • TLI4970D025T4