Allegro MicroSystems ACS713ELCTR-20A-T

Current Sensor Current Sensor DC Current 5V 8-Pin SOIC N T/R / SENSOR CURRENT HALL 20A DC
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ACS713ELCTR-20A-T.

IHS

Datasheet14 pages3 years ago

Allegro MicroSystems

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-32.94%

CAD Models

Download Allegro MicroSystems ACS713ELCTR-20A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Allegro MicroSystemsACS712ELCTR-20A-T
Current Sensor ICs Hall Effect 20A AC/DC Ratiometric, Voltage 8-SOIC T/R
Allegro MicroSystemsACS715ELCTR-20A-T
ACS715 Series 5 V ±20 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8
Allegro MicroSystemsACS715LLCTR-20A-T
ACS715 Series 5 V ±20 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8

Descriptions

Descriptions of Allegro MicroSystems ACS713ELCTR-20A-T provided by its distributors.

Current Sensor Current Sensor DC Current 5V 8-Pin SOIC N T/R / SENSOR CURRENT HALL 20A DC
Current Sensor, Voltage Isolation, 80 kHz, SOIC, 8 Pins, 4.5 V, 5 V
ACS713 Series 20A 185mV/A ±1.5% 5V 5µs Hall Sensor IC - SOIC-8
Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 2.1 kVRMS Voltage Isolation and a Low-Resistance Current Conductor
IC, HALL EFFECT CURRENT SENSOR; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Bandwidth:80kHz; Hall Effect Type:Linear; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Output Current:10mA; Package / Case:8-SOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACS713ELCTR-20A-T.
  • ACS713ELCTR/20A/T
  • ACS713ELCTR20AT