Infineon TLE7251VSJXUMA1

e4 Tape & Reel (TR) CANbus Nickel/Palladium/Gold (Ni/Pd/Au) interface driver 3.3V 19A 5mm 2Mbps
$ 1.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7251VSJXUMA1.

IHS

Datasheet35 pages7 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.53%

CAD Models

Download Infineon TLE7251VSJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTCAN1042HVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1042HVDRQ1
e4 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 120mV 1.75mm 2Mbps -55C~125C
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns
Analog DevicesADM4856AR-REEL7
transceiver 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
ISL83075 Series 3.6 V 500 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Descriptions

Descriptions of Infineon TLE7251VSJXUMA1 provided by its distributors.

e4 Tape & Reel (TR) CANbus Nickel/Palladium/Gold (Ni/Pd/Au) interface driver 3.3V 19A 5mm 2Mbps
Can Tx Rx, 2Mbps, 150Deg C, Tson-Ep-8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:2Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Tson-Ep; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE7251VSJXUMA1
As an interface between the physical bus layer and the CAN protocol controller, the TLE7251V drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7251V provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7251V is available in a small, leadless PG-TSON-8 package and in a PG-DSO-8 package. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI). The TLE7251VLE and the TLE7251VSJ are fulfilling or exceeding the requirements of the ISO11898-2. The TLE7251V provides a digital supply input VIO and a stand-by mode. It is designed to fulfill the enhanced physical layer requirements for CAN FD and supports data rates up to 2 MBit/s. On the basis of a very low leakage current on the HS CAN bus interface the TLE7251V provides an excellent TLE7251VLE TLE7251VSJ Overview Data Sheet 4 Rev. 1.0, 2015-09-10 passive behavior in power-down state. These and other features make the TLE7251V exceptionally suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7251V provides excellent ESD immunity together with a very high electromagnetic immunity (EMI). The TLE7251V and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment. Two different operating modes, additional fail-safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals make the TLE7251V the ideal choice for large HS CAN networks with high data transmission rates.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001243718
  • TLE7251VSJ