Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCAN1042HVDR

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HVDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
-13.12%

CAD Models

Download Texas Instruments TCAN1042HVDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.271
$ 1.271
Stock
994,644
771,219
771,219
Authorized Distributors
2
4
4
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN65HVD267D
'Turbo' CAN Transceiver for CAN FD (Flexible Data ate) with edundancy 8-SOIC -40 to 125
Texas InstrumentsSN65HVD266D
'Turbo' CAN Transceiver for CAN FD (Flexible Data ate) with I/O Level Shifting 8-SOIC -40 to 125
Texas InstrumentsSN65HVD266DR
'Turbo' CAN Transceiver for CAN FD (Flexible Data Rate) with I/O Level Shifting 8-SOIC -40 to 125
NXP SemiconductorsMC34901WEF
Transceiver, Physical Layer ,Single CAN HS with wakeup, timeout, SOIC 8, Rail
NXP SemiconductorsMC34901SEF
Transceiver, Physical Layer, Single CAN HS without wakeup,timeout, SOIC 8, Rail

Descriptions

Descriptions of Texas Instruments TCAN1042HVDR provided by its distributors.

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas Instruments CANTransceiver, 1Transceiver, Maximum data rate2Mbps, Maximum operating temperature+125 °C, SOICencapsulation, supportISO 11898-2standard, 8Pin
Can Transceiver, 2Mbps, Soic-8; Ic Interface Type:-; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TCAN1042HVDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN1042HVDR .