Infineon TLE7250SJXUMA1

IC TRANSCEIVER 1/1 DSO-8 / 1/1 Transceiver CANbus PG-DSO-8
$ 1.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7250SJXUMA1.

IHS

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Infineon TLE7250SJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2015-08-12
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTCAN1042HVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1042HVDRQ1
e4 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 120mV 1.75mm 2Mbps -55C~125C
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
±15kV IEC ESD Protected, 3.3V, Full-duplex, 500kbps RS-485/RS-422 Transceiver

Descriptions

Descriptions of Infineon TLE7250SJXUMA1 provided by its distributors.

IC TRANSCEIVER 1/1 DSO-8 / 1/1 Transceiver CANbus PG-DSO-8
e4 Tape & Reel (TR) CANbus Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 5V 12A 5mm 2Mbps
CAN 2Mbps Power Down 5V Automotive 8-Pin DSO T/R
2.0MBit/s, CAN FD Transceiver, PG-DSO-8, RoHS
Infineon SCT
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
TLE7250SJ - HIGH SPEED CAN-TRANSCEIVER;
Can Tx Rx, 2Mbps, -40 To 150Deg C, Soic8; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:2Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Infineon Technologies TLE7250SJXUMA1
As an interface between the physical bus layer and the CAN protocol controller, the TLE7250 drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE7250 provides a very low level of electromagnetic emission (EME) within a wide frequency range. The TLE7250 is available in a small, leadless PG-TSON-8 package and in a PG-DSO-8 package. Both packages are RoHS compliant and halogen free. Additionally the PG-TSON-8 package supports the solder joint requirements for automated optical inspection (AOI). The TLE7250LE and the TLE7250SJ are fulfilling or exceeding the requirements of the ISO11898-2. The TLE7250 provides a receive-only mode and a power-save mode. It is designed to fulfill the enhanced physical layer requirements for CAN FD and supports data rates up to 2 MBit/s. On the basis of a very low leakage current on the HS CAN bus interface the TLE7250 provides an excellent passive behavior in power-down state. These and other features make the TLE7250 exceptionally suitable for mixed supply HS CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250 provides excellent ESD immunity together with TLE7250LE TLE7250SJ Overview Data Sheet 4 Rev. 1.0, 2015-08-12 a very high electromagnetic immunity (EMI). The TLE7250 and the Infineon SPT technology are AEC qualified and tailored to withstand the harsh conditions of the automotive environment. Three different operating modes, additional fail-safe features like a TxD time-out and the optimized output slew rates on the CANH and CANL signals, make the TLE7250 the ideal choice for large HS CAN networks with high data transmission rates.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001243704
  • TLE7250SJ