Infineon TLE49461LHALA1

Hall Effect Sensor, -19mT Min, 19mT Max, -0.7-18V, Rectangular, 3 Pin, Through Hole Mount
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49461LHALA1.

Upverter

Datasheet17 pages17 years ago

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Infineon TLE49461LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-04-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-15
LTD Date2022-11-15

Related Parts

TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2
TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V Automotive 3-Pin SSO Ammo
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH175-WG-7-A
DIODES INC. AH175-WG-7-A Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH175-PL-A-B
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SIP Ammo

Descriptions

Descriptions of Infineon TLE49461LHALA1 provided by its distributors.

Hall Effect Sensor, -19mT Min, 19mT Max, -0.7-18V, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V Automotive 3-Pin SSO Ammo
The KP229E3518 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle, PG-SSO-3, RoHS
Infineon SCT
Hall Switch Bip -19/+19mT PSSO3-2
IC HALL EFFECT LATCH BIPO SC59-3
Hall Effect Latch, 0.015T, 0.02A, Sso-3; Hall Effect Type:Bipolar; Operate Point Typ:0.015T; Release Point Typ:-0.015T; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Sensor Case Style:Sso; No. Of Pins:3 Pin; Product Range:-; Rohs Compliant: Yes |Infineon TLE49461LHALA1
The Infineon TLE4946-1L is an integrated circuit Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The latch is automotive qualified and comes in a leaded package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000015003
  • TLE4946-1L
  • TLE49461L