Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE49452LHALA1

Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
$ 0.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49452LHALA1.

IHS

Datasheet20 pages18 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-45.00%

CAD Models

Download Infineon TLE49452LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-02-15
LTD Date2025-08-15

Related Parts

HoneywellSS460P
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
HoneywellSS461R
Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
Texas InstrumentsLM35DZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
Texas InstrumentsLM35DZ/LFT1
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -55 to 150
Texas InstrumentsLM35DZ
±0.5°C Temperature Sensor with Analog Output with 30V Capability 3-TO-92
Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Diodes Inc.AH1751-PG-B-A
7mT Trip,-7mT freed Open Collector 3.5V 6mA 100mA 20V SIP Through hole mounting 3.2mm(height)
Diodes Inc.AH3761-PG-B
Board Mount Hall Effect / Magnetic Sensors Bipolar Hall Effect 3.5V to 28V DC 100mA

Descriptions

Descriptions of Infineon TLE49452LHALA1 provided by its distributors.

Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
BIPOLAR HALL EFFECT SWITCH, SSO-3; Available until stocks are exhausted
Hall Effect Sensor 100mA Bipolar 3.8V to 24V 3-Pin SSO Ammopack
Avnet Japan
Hall Effect Sensor, -6mT Min, 6mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
MAGNETIC SWITCH BIPOLAR PSSO-3-2
TLE4905/35/45/45-2 L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications, PG-SSO-3-2
Infineon SCT
The Infineon XENSIVTM Hall switch TLE4945-2L includes reverse polarity protection on-chip as is output protection against negative voltage transients. This sensor furthermore provides a large temperature range and is automotive qualified. It can be used in industrial applications too, for example for brushless DC motor commutation.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013154
  • TLE4945-2L
  • TLE49452L