Honeywell SS461R

Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS461R.

JRH Electronics

Datasheet2 pages16 years ago

element14 APAC

Honeywell

Farnell

Master Electronics

Inventory History

3 month trend:
-8.49%

CAD Models

Download Honeywell SS461R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSS443R
20.5mT Trip, 4mT Release Open Collector 3V 8mA 20mA 24V TO-92-3 TH Mount 4.09mm × 1.5mm × 3mm
HoneywellSS451A
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TO-92 Bag
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS461C
MAGNETIC SWITCH LATCH TO92-3 / Digital Switch Latch Open Collector Hall Effect TO-92-3
HoneywellSS40A
HONEYWELL SS40A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 4.5 VDC, 24 VDC
HoneywellSS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO-92 LEADED 2.7 TO 7Vdc

Descriptions

Descriptions of Honeywell SS461R provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors TO-92 FLAT SINK 3.0 Vdc to 18.0 Vdc
HONEYWELL SS461R Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3 V, 24 V
HALL EFFECT SENSOR, BIPOLAR, TO-92-3; Sensor Case / Package:TO-92; No. of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; Qual
Hall-Effect Magnetic Position Sensor; Hall Effect Type:Bipolar; Output Current:20mA; Sensor Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:120G; Operate Point Min:5G
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS461R.