Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4905LHALA1

Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4905LHALA1.

element14 APAC

Datasheet20 pages18 years ago

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-2.72%

CAD Models

Download Infineon TLE4905LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-02-15
LTD Date2025-08-15

Related Parts

TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Diodes Inc.AH3761-PG-B
Board Mount Hall Effect / Magnetic Sensors Bipolar Hall Effect 3.5V to 28V DC 100mA
Diodes Inc.AH1751-PG-A-A
DiodesZetex, Hall effect sensor , Through-hole, Maximum operating temperature+125 °C
Diodes Inc.AH1751-PG-B-A
7mT Trip,-7mT freed Open Collector 3.5V 6mA 100mA 20V SIP Through hole mounting 3.2mm(height)
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo

Descriptions

Descriptions of Infineon TLE4905LHALA1 provided by its distributors.

Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
UNIPOLAR HALL IC SWITCH FOR MAGNETIC FIELD APPLICATION Hall Effect Sensor, 4mT Min, 17mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
TLE4905/35/45/45-2 L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000016544
  • TLE 4905 L
  • TLE4905 L
  • TLE4905L