Texas Instruments LM35DZ

±0.5°C Temperature Sensor with Analog Output with 30V Capability 3-TO-92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM35DZ.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing3 pages13 years ago
Datasheet25 pages13 years ago

Farnell

Newark

Augswan

DigiKey

CAD Models

Download Texas Instruments LM35DZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 1.091
Stock
182,317
163,379
163,379
Authorized Distributors
0
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
2-Wire
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
30 V
30 V
30 V

Related Parts

Texas InstrumentsLM35DZ/NOPB
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100
Texas InstrumentsLM35DZ/LFT1
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -55 to 150
Texas InstrumentsLM34DZ/NOPB
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
MicrochipMCP9701-E/TO
MICROCHIP - MCP9701-E/TO - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, TO-92, 3 Pins
MicrochipMCP9701A-E/TO
Analog Output Temperature Sensor, 3.1 to 5.5V, TO-92-3, RoHS
Analog DevicesTMP37GT9Z
Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92

Descriptions

Descriptions of Texas Instruments LM35DZ provided by its distributors.

±0.5°C Temperature Sensor with Analog Output with 30V Capability 3-TO-92
LM35 Precision Centigrade Temperature Sensors / Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92
Analog Voltage Output Sensor, 1.50Cel, Round, 3 Pin, Through Hole Mount
10mV/℃ Analog 4V 30V ±0.4°C TO-92 Through hole mounting 5.34mm(height)
IC, PRECISION TEMP SENSOR, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 0.4°C; Temperature Sensing Range:0°C to +100°C; Supply Current:91.5µA; Supply Voltage Range:4V to 30V; Sensor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Accuracy:1°C; Base Number:35; IC Generic Number:35; Logic Function Number:35; Operating Temperature Max:100°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +100°C; Output Current:10mA; Output Type:Voltage; Output Voltage:6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:TO-92; Sensor / Transducer Type:Temperature; Supply Voltage Max:30V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 35 DZ