Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4905LE6433HAXA1

TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
$ 0.858
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4905LE6433HAXA1.

IHS

Datasheet20 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-99.89%

CAD Models

Download Infineon TLE4905LE6433HAXA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-02-28
LTD Date2025-07-31

Related Parts

Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Diodes Inc.AH1751-PG-A-A
DiodesZetex, Hall effect sensor , Through-hole, Maximum operating temperature+125 °C
Diodes Inc.AH1751-PG-B-A
7mT Trip,-7mT freed Open Collector 3.5V 6mA 100mA 20V SIP Through hole mounting 3.2mm(height)
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo

Descriptions

Descriptions of Infineon TLE4905LE6433HAXA1 provided by its distributors.

TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
Hall Effect Sensor, 5mT Min, 18mT Max, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R
Open Collector SOP TH, Adhesive Mount 4.16mm × 1.52mm × 3.29mm
MAGNETIC SWITCH UNIPOLAR SSO-3-2
MAGNETIC SWITCH UNIPOL PSSO-3-2
HALL EFFECT SWITCH, 24V, 0.018T, SSO; Hall Effect Type:Unipolar; Output Current:100mA; Sensor Case Style:SIP; No. of Pins:3Pins; Supply Voltage Min:3.8V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating
Hall Effect Switch, 24V, 0.018T, Sso; Operating Point Typ:0.018T; Release Point Typ:0.016T; Hysteresis Typ:-; Supply Voltage Min:3.8V; Supply Voltage Max:24V; Sensor Case/Package:Sso; No. Of Pins:3 Pin; No. Of Outputs:1Outputs Rohs Compliant: Yes |Infineon Technologies TLE4905LE6433HAXA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000016545
  • TLE4905L E6433
  • TLE4905LE6433