Infineon TLE42712GATMA1

LDO Regulator Pos 5V 0.55A Automotive 8-Pin(7+Tab) D2PAK / IC REG LDO 5V 0.55A TO263-7
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42712GATMA1.

Newark

Datasheet23 pages18 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+118%

CAD Models

Download Infineon TLE42712GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTLE4275QKTTRQ1
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
Texas InstrumentsTL720M05QKTTRQ1
60dB@(100Hz) 400mA Fixed 5V Positive 42V TO-263-3 Linear Voltage Regulators (LDO) ROHS
MicrochipMIC5209YU-TR
500Ma 1% Low Noise Ldo 5 Ddpak T/R Rohs Compliant: Yes |Microchip Technology MIC5209YU-TR
Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Infineon TLE42712GATMA1 provided by its distributors.

LDO Regulator Pos 5V 0.55A Automotive 8-Pin(7+Tab) D2PAK / IC REG LDO 5V 0.55A TO263-7
IC, LDO REG, 5V, 550MA, TO263-7; Primary Input Voltage:40V; Output Voltage Fixed
TLE4271 Cut Tape (CT) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity Short Circuit voltage regulator linear 6V 4.4mm 550mA -40C~150C TJ
The maximum input voltage is 42 V (65 V, ≤ 400 ms). Up to an input voltage of 26 V and for an output current up to 550 mA it regulates the output voltage within a 2% accuracy. The short circuit protection limits the output current of more than 650 mA.
IC, LDO REG, 5V, 550MA, TO263-7; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:350mV; Voltage Regulator Case Style:TO-263; No. of Pins:7; Output Current:800mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:40V; Input Voltage Min:6V; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300945
  • TLE 4271-2 G
  • TLE-4271-2G
  • TLE4271-2 G
  • TLE4271-2-G
  • TLE4271-2G
  • TLE42712G