Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE4275QKTTRQ1

Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE4275QKTTRQ1.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages13 years ago
Datasheet18 pages13 years ago
Datasheet16 pages15 years ago
Datasheet6 pages17 years ago

Arrow Electronics

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
+10.52%

CAD Models

Download Texas Instruments TLE4275QKTTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE4275QKTTRQ1.

Related Parts

Texas InstrumentsTL720M05QKTTRQ1
60dB@(100Hz) 400mA Fixed 5V Positive 42V TO-263-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM2937ESX-3.3/NOPB
500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ES-3.3/NOPB
Texas Instruments LDO Regulator, 3.3V Out, 500mA Max, Single Output, D2PAK (TO-263), SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments TLE4275QKTTRQ1 provided by its distributors.

Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with RESET with delay
LDO Regulator, Fixed, +, 450mA, 5V/5.5V In, 5V Out, 42V Max, 60dB(100Hz), 200μA, 500mV@300mA, 30mV, 15mV, DDPAK-5/TO-263, SMD, Adhesive Mount, 5.13mm H
LDO, FIXED, 5V, 0.7A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 42V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, s
Ldo, Fixed, 5V, 0.7A, To-263-5; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:42V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:700Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE4275QKTTRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE4275QKTTRQ1 .
  • TLE4275QKTTRQ1.