Microchip MIC5209YU-TR

MIC5209 Series 500 mA ADJ Output Voltage SMT LDO Regulator - TO-263-5 T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5209YU-TR.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

iiiC

Inventory History

3 month trend:
-56.94%

CAD Models

Download Microchip MIC5209YU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.1
$ 1.1
Stock
168,126
408,826
408,826
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
5 V
5 V
Min Output Voltage
-
2.5 V
2.5 V
Output Voltage
-
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Case/Package
TO-263
TO-263-5
TO-263-5
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-08-31
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 hours ago)

Related Parts

Texas InstrumentsTL760M33QKTTRQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2937ES-2.5
LM2937-2.5, LM2937-3.3 400mA and 500mA Voltage Regulators | IC REG LIN 2.5V 500MA DDPAK
Texas InstrumentsLM2937ES-8.0
500 mA Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC5209YU-TR provided by its distributors.

MIC5209 Series 500 mA ADJ Output Voltage SMT LDO Regulator - TO-263-5 T/R
500Ma 1% Low Noise Ldo 5 Ddpak T/R; |Microchip Technology MIC5209YU-TR
LDO Regulator Pos 1.8V to 15V 0.5A 6-Pin(5+Tab) TO-263 T/R
Low voltage differential Regulator (LDO)
IC REG LIN POS ADJ 500MA TO263-5
75dB(120Hz) 170μA Positive Adjustable 500mA 1-Ch 1.8V 2.5V 2.5V, 15V 16V 600mV@500mA 0.5% 0.05%/V TO-263-5 SMD, Adhesive Mount 4.6mm H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5209YU TR
  • MIC5209YUTR