Infineon TLE42502GHTSA1

TLE42502 Series 40 V 50 mA Low Dropout Voltage Tracking Regulator - PG-SCT595-5
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42502GHTSA1.

SHENGYU ELECTRONICS

Datasheet17 pages18 years ago

IHS

iiiC

Inventory History

3 month trend:
-15.18%

CAD Models

Download Infineon TLE42502GHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLP5900TL-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.4/NOPB
350mA Dual Rail Linear Regulator 5-DSBGA -40 to 125
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable

Descriptions

Descriptions of Infineon TLE42502GHTSA1 provided by its distributors.

TLE42502 Series 40 V 50 mA Low Dropout Voltage Tracking Regulator - PG-SCT595-5
48dB 20¦ÌA Adjustable,Tracking 50mA 1.8V,10V,20V 4V <1.8,10V,20V,50V 40V 300mV@ 10mA 15mV 10mV SCT-595 , 2.9mm*160cm*1.1mm
48dB@(100Hz) 50mA Adjustable 1V~40V Positive electrode 40V SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
TLE4250 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 13.5V 2.9mm 50mA -40C~150C
The TLE4250-2 is a monolithic integrated low dropout voltage tracker in a tiny SMD package PG-SCT595-5 with excellent thermal resistance, PG-SCT595-5, RoHS
Infineon SCT
IC, ADJ LDO REG, 40V, 50MA, SCT595-5; Primary Input Voltage:40V; Dropout Voltage Vdo:100mV; No. of Pins:5; Output Current:50mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Voltage Adjustable Range:1.215V to 1.265V
It is designed to supply off-board loads (e.g. sensors) in automotive environments. The IC protects itself in case of overload, over temperature, reverse polarity as well as output short circuit to battery and ground. Supply voltages up to V I = 45 V are regulated to a reference voltage applied at the adjust input “ADJ” with high accuracy. The output “Q” is able to drive loads up to 50 mA. In order to reduce the quiescent current to a minimum, the TLE4250-2 can be switched to stand-by mode by setting the adjust/enable input “ADJ/EN” to “low”.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000255450
  • TLE 4250-2 G
  • TLE4250-2G
  • TLE42502G