Texas Instruments LP5900TL-3.0/NOPB

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5900TL-3.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages14 years ago

Newark

Farnell

Augswan

element14

Inventory History

3 month trend:
-8.74%

CAD Models

Download Texas Instruments LP5900TL-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP3985ITL-2.7
IC REG LINEAR FIXED POS LDO REG
Texas InstrumentsLP3999ITL-1.8/NOPB
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5907UVX-2.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23
LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R
LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments LP5900TL-3.0/NOPB provided by its distributors.

150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
85dB~40dB(100Hz~100kHz) 50μA positive electrode Fixed 150mA 1 3V 2.5V 3V 5.5V 150mV@ 150mA 0.001%/mA(Typ) 0.05(Typ) BGA SMD mount,glue mount 410μm(height)
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:3V; Output Current Max:100mA; Dropout Voltage, Vdo:0.08V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5900TL-3.0/NOPB.
  • LP5900TL-3.0NOPB
  • LP5900TL3.0/NOPB