onsemi NCP585DSAN09T1G

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP585DSAN09T1G.

IHS

Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP585DSAN09T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.358
Stock
117,344
121,060
Authorized Distributors
2
2
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
6 V
6 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
900 mV
900 mV
Output Current
300 mA
300 mA
Dropout Voltage
550 mV
550 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-06-30
LTD Date2009-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Texas InstrumentsLP3999ITL-1.8/NOPB
150-mA, low-noise, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.8/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125
Texas InstrumentsLP5952TL-1.2/NOPB
350-mA, low-VIN (0.9-V), linear voltage regulator with enable 5-DSBGA -40 to 125

Descriptions

Descriptions of onsemi NCP585DSAN09T1G provided by its distributors.

Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable
Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~85C 300mA 6V
Fixed Positive LDO Regulator, 0.9V, 0.8V Dropout, CMOS, PDSO6
LDO Regulator Pos 0.9V 0.3A 6-Pin HSON T/R
IC REG LINEAR 0.9V 300MA 6-HSON
NCP585DSAN09T1G, SHIFT REGISTERS;
The NCP585 series of low dropout regulators are designed for portable battery powered applications which require precise output voltage accuracy low supply current and high ripple rejection. These devices feature an enable function which lowers current consumption significantly and are offered in the SOT23-5 and the HSON-6 packages. This series of devices have three modes. Chip Enable (CE mode) Fast Transient Mode (FT mode) and Low Power Mode (LP mode). Both the FT and LP mode are utilized via the ECO pin.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd