Infineon TD330N16KOFTIMHPSA1

50 mm Thyristor/Diode Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
$ 181.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TD330N16KOFTIMHPSA1.

IHS

Datasheet11 pages9 years ago

Inventory History

3 month trend:
-95.68%

Alternate Parts

Price @ 1000
$ 181.72
$ 176.075
Stock
73,972
268,421
Authorized Distributors
6
6
RMS Current (Irms)
-
520 A
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV
Hold Current
-
300 mA
Leakage Current
-
70 mA
Max Operating Temperature
130 °C
135 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
Module
Mount
-
Screw
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2016-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TD330N16KOFTIMHPSA1 provided by its distributors.

50 mm Thyristor/Diode Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
Infineon SCT
Thyristor/Diode 50 mm Power Block 1600 V, 330 A module for phase control with high reliable pressure contact technology and Thermal Interface Material (TIM). With TIM modules a reproducible thermal performance of power electronic systems will be achieved.
Thyristor Module, 1.4Kv, 330A, Panel; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.4Kv; Gate Trigger Current Max:200Ma; Average Forward Current:330A; On State Rms Current:520A; No. Of Pins:5Pins Rohs Compliant: Yes |Infineon Technologies TD330N16KOFTIMHPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001651976
  • TD330N16KOF TIM