Infineon TD330N16KOFHPSA2

Thyristor SCR Phase Control Thyristor Module 1.6kV 12.5kA 5-Pin PB50 Tray
$ 170.2
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TD330N16KOFHPSA2.

IHS

Datasheet11 pages8 years ago
Datasheet11 pages9 years ago
Datasheet13 pages20 years ago

Infineon

TME

Inventory History

3 month trend:
+63.54%

CAD Models

Download Infineon TD330N16KOFHPSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 170.2
$ 177.25
Stock
268,864
71,780
Authorized Distributors
6
6
RMS Current (Irms)
520 A
-
Max Repetitive Reverse Voltage (Vrrm)
1.6 kV
1.6 kV
Hold Current
300 mA
-
Leakage Current
70 mA
-
Max Operating Temperature
135 °C
130 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
Module
-
Mount
Screw
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-10-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-15
LTD Date2023-06-15

Descriptions

Descriptions of Infineon TD330N16KOFHPSA2 provided by its distributors.

Thyristor SCR Phase Control Thyristor Module 1.6kV 12.5kA 5-Pin PB50 Tray
50 mm Thyristor/Diode Module with 1600 V in pressure contact technology, BG-PB50AT-1, RoHS
Infineon SCT
Silicon Controlled Rectifier, 520A I(T)RMS, 330mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element
Thyristor/Diode Module, 1.6Kv, 520A Rohs Compliant: Yes |Infineon Technologies TD330N16KOFHPSA2
SCR Module 1600V 520A(RMS) 12500A 5-Pin PB50AT-1 Tray
Infineon TD330N16KOFHPSA2, Dual Thyristor Module 1600V, 330A 200mA 520A
Infineon , 330A, BG-PB50AT-1, 520A, Vrrm=1600V
TD330N16 - Phase Control Thyrist
Thyristor/Diode 50 mm Power Block 1600 V, 330 A module for phase control with high reliable pressure contact technology. Also available with pre-applied Thermal Interface Material.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001271340
  • TD330N16KOF