
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SPP11N60CFDXKSA1 | 800 | 500 | |||||||||
| Avnet | SPP11N60CFDXKSA1 | 0 | 500 | 16h | ||||||||
| Mouser | 726-SPP11N60CFDXKSA1 | 380 | 1 | Tube | ||||||||
| Microchip USA | SPP11N60CFDXKSA1 | 1,657 | 600 | Tube | 8h | |||||||
| Win Source | WS-SPP11N60CFD | 224 | 19 | 14h |
Download datasheets and manufacturer documentation for Infineon SPP11N60CFDXKSA1.
Download Infineon SPP11N60CFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon SPP11N60CFDXKSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon SPP11N60CFDXKSA1.